
210 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.420 ($11.462) |
Product Information
Product Overview
The PET series from Pro Power are polyester monofilament expandable braided sleevings. These sleevings offers an economical answer to installing, protecting, strengthening, enhancing and assembling over bundles, wires, cables and flexible piping’s . The push back effect of this product enables it to cover a wide range of sizes with only few references and allows for easy application. With continuous working temperatures of -50°C up to 150°C and resistance to most chemicals, it can be used in hostile conditions and is suitable for all industries. Moreover, it is self extinguishing due to its braided construction.
- Available black and grey colours
- 5m and 10m reel lengths
- Selectable maximum expansion diameter from 7mm to 78mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Braided
Black
10m
PET
PE (Polyester)
3mm
32.8ft
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETBK3B10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
