
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PETBK25B10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 129721701 |
| Product Range | PET |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.950 ($19.745) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PETBK25B10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 129721701 |
| Product Range | PET |
| Technical Datasheet | |
| Sleeving / Tubing Type | Braided |
| Sleeving Material | PE (Polyester) |
| Sleeving Colour | Black |
| Internal Diameter | 25mm |
| Length - Metric | 10m |
| Length - Imperial | 32.8ft |
| Product Range | PET |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PET series from Pro Power are polyester monofilament expandable braided sleevings. These sleevings offers an economical answer to installing, protecting, strengthening, enhancing and assembling over bundles, wires, cables and flexible piping’s . The push back effect of this product enables it to cover a wide range of sizes with only few references and allows for easy application. With continuous working temperatures of -50°C up to 150°C and resistance to most chemicals, it can be used in hostile conditions and is suitable for all industries. Moreover, it is self extinguishing due to its braided construction.
- Available black and grey colours
- 5m and 10m reel lengths
- Selectable maximum expansion diameter from 7mm to 78mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Sleeving / Tubing Type | Braided |
|---|---|
| Sleeving Colour | Black |
| Length - Metric | 10m |
| Product Range | PET |
| Sleeving Material | PE (Polyester) |
|---|---|
| Internal Diameter | 25mm |
| Length - Imperial | 32.8ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .172 |
