Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK10B10Copy
Order Code129721302
Product RangePET
Your Part Number
607 total stock globally
125 more incoming. You can reserve stock now
607 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.990 ($13.189) |
Price for:Each
Minimum: 1
Multiple: 1
$11.99 ($13.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK10B10Copy
Order Code129721302
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter10mm
Length - Metric10m
Length - Imperial32.8ft
Product RangePET
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PETBK10B10 from Pro Power is a black colour polyester monofilament expandable braided sleeving. It offers an economical solution to installing, protecting, strengthening, enhancing and assembling over bundles, wires, cables and flexible piping. The push back effect of this product enables it to cover a wide range of sizes with only few references and allows for easy application. The continuous working temperatures of -50°C up to 150°C and resistance to most chemicals, makes this sleeking as ideal for hostile conditions and is suitable for all industries.
- Self extinguishing due to braided construction
- Reel length is 10m
- Maximum expansion diameter is 22mm
- Internal diameter is 10mm
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
10mm
Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETBK10B10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109
