Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL7
Order Code53191102
Product RangePBL
Your Part Number
Technical Datasheet
6,671 total stock globally
Need more?
6671 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.980 ($5.478) |
Price for:Each
Minimum: 1
Multiple: 1
$4.98 ($5.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL7
Order Code53191102
Product RangePBL
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric42mm
External Width - Metric95mm
External Depth - Metric100mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial3.74"
External Depth - Imperial3.94"
Product RangePBL
SVHCNo SVHC (17-Jan-2022)
Product Overview
PBL7 surface mounting ABS box provides high strength characteristics, whilst being easily drilled or worked. The enclosure has a self-locking base that can be permanently fixed by the use of glue and has a recessed portion at one end for wire entry or terminal block mounting. Ideal for alarm or automobile circuits, a rectangular depression is included for labels or controls.
- Dimensions of 100mm x 95mm x 42mm (L x W x H) excluding 10mm flange
- Moulded in ABS to give maximum strength
- Can be easily drilled or punched for individual requirements
- Can be clamped to a panel or bulkhead through the two fixing holes
- Available in matt black finish
- Base can be riveted to the box flange to form a tamperproof housing
- PBL7 case with a separate self-locking base
- Professional looking end product with sleek design
Applications
Industrial, Manufacturing, Automotive, Instrumentation, Electronics, Electrical
Contents
x1 Multipurpose enclosure, 100mm x 95mm x 40mm.
Notes
Appearance makes it ideal for alarms or automotive applications.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
42mm
External Depth - Metric
100mm
Body Colour
Black
External Height - Imperial
1.65"
External Depth - Imperial
3.94"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
PBL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086