Print Page
Image is for illustrative purposes only. Please refer to product description.
124 total stock globally
5,000 more incoming. You can reserve stock now
124 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.720 ($16.192) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.72 ($16.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBDD1-250
Order Code997195502
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBDD1-250 is a Crimp Terminal with red vinyl insulator and tin-plated surface treatment brass terminal. Male piggyback disconnect type, double crimp with sleeve on barrel, 1.25mm² conductor area and 22 to 16AWG wire size.
- 10A Maximum electrical current
- 600V Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14