Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0808
Order Code171676802
Product RangeOVS-08
Your Part Number
Technical Datasheet
32,999 total stock globally
21,400 more incoming. You can reserve stock now
32999 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.540 ($0.594) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.70 ($2.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0808
Order Code171676802
Product RangeOVS-08
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ625nm
Luminous Intensity300mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeOVS-08
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The OVS-0808 from Multicomp Pro is a surface mount rectangular shape mega red LED made of A1GaIn P /Si material.
- Standard 0805 package
- Forward voltage is 2.1V (typical), 2.6V (maximum) at 20mA
- Operating temperature range from -40 to +85°C
- Luminous intensity is 300mcd (typical), 165mcd (minimum) at 20mA
- Dominant wavelength is 625nm at 20mA
- Wide viewing angle is 130°
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
130°
Product Range
OVS-08
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for OVS-0808
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814