Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSJK-7S-48.00-10-10-60-B-10
Order Code4830181
Your Part Number
Technical Datasheet
3,000 total stock globally
Need more?
3000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.070 ($2.277) |
| 50+ | $1.630 ($1.793) |
| 100+ | $1.340 ($1.474) |
| 500+ | $1.190 ($1.309) |
| 1000+ | $1.070 ($1.177) |
| 3000+ | $0.994 ($1.0934) |
Price for:Each
Minimum: 10
Multiple: 10
$20.70 ($22.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSJK-7S-48.00-10-10-60-B-10
Order Code4830181
Technical Datasheet
Frequency Nom48MHz
Product Range-
Crystal Frequency48MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
48MHz
Crystal Frequency
48MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
70°C
Product Range
-
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2