Print Page
Image is for illustrative purposes only. Please refer to product description.
14,976 total stock globally
Need more?
14976 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.184 ($0.2024) |
Price for:Each
Minimum: 5
Multiple: 5
$0.92 ($1.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSA06
Order Code157438802
Technical Datasheet
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation625mW
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPSA06 is a Silicon NPN Planar Epitaxial RF Transistor with 80V collector-emitter voltage and 625mW power dissipation.
- Collector-base voltage(Vcbo = 80V)
- Emitter-base voltage(Vebo = 4V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Collector Emitter Voltage Max
80V
Power Dissipation
625mW
Transition Frequency
100MHz
Operating Temperature Max
150°C
Continuous Collector Current
500mA
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002