Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSLE200D5-LCopy
Manufacturer Standard Lead Time6 weeks
Order Code458732801
Product RangeMPKSL
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.150 ($19.965) |
Price for:Each
Minimum: 1
Multiple: 1
$18.15 ($19.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSLE200D5-LCopy
Manufacturer Standard Lead Time6 weeks
Order Code458732801
Product RangeMPKSL
Technical Datasheet
Load TypeDC
Load Current5A
Load Voltage Max125VDC
On State Resistance Max0.15ohm
Isolation Voltage2.5kVrms
Off State Leakage Current Max100µA
Product RangeMPKSL
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPKSLE200D5-L is a single phase DC output, solid state relay.
- 2500VACrms or 4000VACrms dielectric strength
- Circuit board mounting mode
- Transistor output or MOSFE output
- 5A load current
- 125VDC maximum load voltage
- 2.5kVrms isolation voltage
- Through hole mounting
- 100µA maximum off state leakage current
- 0.15ohm maximum on state resistance
Technical Specifications
Load Type
DC
Load Voltage Max
125VDC
Isolation Voltage
2.5kVrms
Product Range
MPKSL
Load Current
5A
On State Resistance Max
0.15ohm
Off State Leakage Current Max
100µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
