Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.800 ($4.180) |
Product Information
Product Overview
The Non-Isolated POL (Point-of-Load) DC/DC Converter series delivers compact, efficient dual-output power in a SIP package, designed for industrial, ITE, and embedded applications. Supporting a range of standard positive and negative DC output voltages, including 3.3 V, 5 V, 9 V, 12 V, and 15 V, this series provides flexible solutions for a wide variety of system requirements. This series provides reliable, high-efficiency point-of-load power in a compact, easy-to-integrate SIP form factor, suitable for applications that require stable dual-output voltage rails.
- Compact SIP package for easy through-hole PCB integration
- Dual-output configuration with positive and negative voltages for versatile applications
- High efficiency to minimize power loss and optimize system performance
- Extremely low no-load input current for energy-saving operation
- Short-circuit and overload protection for safe and reliable operation
- Wide operating temperature range for robust performance in harsh environments
- Industry-standard pinout for seamless design integration
- Unregulated output types for flexible application use
- Ideal for distributed power systems, embedded electronics, industrial automation, and ITE devices
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate