Print Page
Image is for illustrative purposes only. Please refer to product description.
470 total stock globally
Need more?
470 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.810 ($1.991) |
Price for:Each
Minimum: 1
Multiple: 1
$1.81 ($1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHRS4NH-S-DC5V-A1
Order Code432343402
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPHRS4NH-S-DC5V-A1 is a NO, PCB type power relay.
- 20A max switching capability, high temperature load 17A, 277VAC at 105°C
- Compliance to standard EN 60335-1, UL insulation system: F Class
- SPST-NO contact form, Ag alloy contact material
- 100mohm (1A/24VDC) maximum contact resistance, 5 to 90%RH humidity
- 10ms max operate time, 5ms max release time, 360mW nominal coil power
- 5VDC nominal voltage, 70 ohm ±10% coil resistance
- 3.75VDC operate voltage, 0.5VDC release voltage, 6.5VDC max allowable voltage
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014