Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-GLB-GLB03-ML-M-SA KIT
Order Code386911302
Product RangeMulticomp Pro Enclosure Kits
Your Part Number
Technical Datasheet
85 total stock globally
Need more?
85 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $231.690 ($254.859) |
Price for:Each
Minimum: 1
Multiple: 1
$231.69 ($254.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-GLB-GLB03-ML-M-SA KIT
Order Code386911302
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
Enclosure TypeOutdoor
Enclosure MaterialAluminium Alloy
External Height - Metric70mm
External Width - Metric256.7mm
External Depth - Metric226.7mm
IP RatingIP67
Body ColourWhite
NEMA Rating-
External Height - Imperial2.75"
External Width - Imperial10.1"
External Depth - Imperial8.9"
Product RangeMulticomp Pro Enclosure Kits
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
An Aluminium Alloy IP67 Outdoor enclosure with an integrated Gore Vent Breather and accomodating 4 X RF Ports & 2 X M25 I/O Data Ports
- An Aluminium Alloy IP67 Outdoor enclosure
- Integrated Gore Vent Breather
- Accomodating 4 X RF Ports & 2 X M25 I/O Data Ports
- Metal Lid
Applications
Enclosures, Environmental, Mechanical, Safety, Cellular / Broadband Amplifiers, Communications & Networking, Construction, Electronics Design
Technical Specifications
Enclosure Type
Outdoor
External Height - Metric
70mm
External Depth - Metric
226.7mm
Body Colour
White
External Height - Imperial
2.75"
External Depth - Imperial
8.9"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
256.7mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
10.1"
Product Range
Multicomp Pro Enclosure Kits
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.92