Print Page
Image is for illustrative purposes only. Please refer to product description.

129 total stock globally
Need more?
129 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.030 ($3.333) |
Price for:Each
Minimum: 1
Multiple: 1
$3.03 ($3.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MPFN1-05S15AN is a 1W, isolated DC to DC converter suitable for series of product can be used in field of instrument, communication, pure digital circuit, general low frequency analogue circuit, relay drive circuit and data exchange circuit applications.
- Input voltage range from 4.5 to 5.5V DC (5V DC nom)
- Output voltage/current (Vo/Io) is 15V DC and 67/7mA Io(max/min)
- 220mA typ full load I/P current at nominal voltage, 15mA typ no load I/P current at nominal voltage
- 560µF max capacitive load
- 75/40 (max/min) ripple current (20MHz)
- 85% typ efficiency at full load/nom voltage
- Isolation voltage 1500V DC
- Operating temperature from -40°C to +105°C
- Black plastic case, flame class UL94 V-O
- Natural air colling method
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
