Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDA20-220S05G2N4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4824105
Product RangeMP-DA
Your Part Number
105 total stock globally
Need more?
105 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.880 ($19.668) |
| 10+ | $16.110 ($17.721) |
| 25+ | $15.380 ($16.918) |
| 50+ | $14.600 ($16.060) |
| 100+ | $14.160 ($15.576) |
Price for:Each
Minimum: 1
Multiple: 1
$17.88 ($19.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDA20-220S05G2N4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4824105
Product RangeMP-DA
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width29.3mm
Height23.7mm
Depth54mm
Product RangeMP-DA
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL Approved
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
20W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
23.7mm
Product Range
MP-DA
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
29.3mm
Depth
54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
