Print Page
Image is for illustrative purposes only. Please refer to product description.
194 total stock globally
Need more?
194 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.180 ($5.698) |
Price for:Each
Minimum: 1
Multiple: 1
$5.18 ($5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA36N-DC12V-A-R
Order Code432346702
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPCMA36N-DC12V-A-R is an unsealed, NO, quick connect type automotive relay.
- General purpose automotive relay, 70A of switching capability
- Quick connect terminals and PCB terminals
- 1 Form A contact form, Ag alloy contact material
- 50mohm (24VDC/1A) max contact resistance, 100Mohm 500VDC min insulation resistance
- 100,000 cycles electrical life, 1,000,000 Cycles (300 cycles/minutes) mechanical life
- 10ms max operate time and 10ms max release time
- 12VDC nominal voltage, 90 ohm coil resistance (±10%)
- 7.8VDC operate voltage, 1.2VDC release voltage, 1.6W coil power
- Operating temperature range from -40°C to +125°C
- Dimension is 26.6mm × 26mm × 22.7mm
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032