Print Page
Image is for illustrative purposes only. Please refer to product description.
238 total stock globally
Need more?
238 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.180 ($5.698) |
Price for:Each
Minimum: 1
Multiple: 1
$5.18 ($5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA35H-DC12V-A
Order Code432345602
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPCMA35H-DC12V-A is an unsealed, NO, quick connect type automotive relay.
- Heavy duty general purpose automotive relay, 70A of contact switching capacity
- Normal open contact configuration
- 1 Form A contact form, Ag alloy contact material, through hole relay mounting
- 50mohm (6VDC/1A) maximum contact resistance, 10ms max operate time, 7ms max release time
- 500Mohm, 500VDC minimum insulation resistance
- 1×10^5 cycles (70A/14V DC,720 cycles/h), 1×10^5 cycles (40A/28V DC,720 cycles/h) electrical life
- 12VDC coil volage, 70A contact current, 14VDC nominal contact voltage
- 90 ohm coil resistance, SPST-NO contact configuration
- Outline dimension is 26mm × 26mm × 24.8 mm
- Operating temperature range from -40°C to +125°C
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032