Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.280 ($4.708) |
| 15+ | $4.090 ($4.499) |
| 50+ | $3.940 ($4.334) |
| 150+ | $3.860 ($4.246) |
| 250+ | $3.750 ($4.125) |
| 500+ | $3.580 ($3.938) |
Product Information
Product Overview
The 1 W Isolated Through-Hole DC/DC Converter series delivers compact, reliable single-output power in a SIP package, making it ideal for industrial, ITE, and embedded applications. Supporting a range of standard DC output voltages, including 3.3 V, 5 V, 9 V, 12 V, 15 V, and 24 V, this series provides flexible solutions for diverse system requirements. This series is perfect for industrial control systems, communication equipment, household electronics, and other electronic devices, offering efficient, isolated, and reliable single-output power in a compact through-hole form factor.
- Compact SIP package for easy through-hole PCB integration
- Single-output configuration for straightforward power supply needs
- High efficiency for reduced power loss and optimized system performance
- Extremely low no-load input current for energy-efficient operation
- Continuous short-circuit protection to ensure safe and reliable operation
- Input-to-output isolation up to 1.5 kV–3 kV DC for enhanced safety
- Wide operating temperature range from –40 °C to +105 °C
- Industry-standard pinout for seamless design integration
- Unregulated output types for versatile applications
- Global safety approvals: UL/cUL, IEC/EN 62368-1, CB report
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Specifications
ITE & Industrial
-
1 Output
303mA
-
1.5kV
Fixed
10mm
4.5V
MPB-N2P
SIP
1W
3.3V
-
Unregulated
5V
6mm
11.5mm
5.5V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate