
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.020 ($2.222) |
| 5+ | $1.770 ($1.947) |
Product Information
Product Overview
The 58 × 58 × 9 mm Cleaning Sponge is a dedicated maintenance accessory designed for use with the MP877D Rework Station. It ensures effective removal of oxidation, excess solder, and flux residues from the soldering iron tip, supporting stable thermal performance and extending tip service life. Optimised for use with the MP877D soldering function (70W), the sponge is suitable for operating temperatures from 150°C to 480°C with ±1°C stability. Regular cleaning of the tip helps maintain precise heat transfer, which is critical when working within the station’s controlled temperature range and during sensitive PCB rework operations.
- Dimensions: 58 mm × 58 mm × 9 mm
- Designed for efficient soldering tip cleaning
- Supports consistent heat transfer and temperature stability
- Reduces oxidation and prolongs tip lifespan
- Compatible with MP877D rework station soldering module
Applications
Electrical and Electronics, Electronics Design, Electronics Service, Hobby & Education, Prototyping, Industrial & Manufacturing, Automotive, Installations
Notes
To use with the MP877D Soldering Rework Station
Technical Specifications
Cleaning Sponge
-
No SVHC (04-Feb-2026)
Hot Air Rework Stations
Multicomp Pro Rework Stations
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
