Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP8806ECopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4707642 |
| Your Part Number | |
| Technical Datasheet |
29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,890.500 ($2,079.550) |
Price for:Each
Minimum: 1
Multiple: 1
$1,890.50 ($2,079.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP8806ECopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4707642 |
| Technical Datasheet | |
| No. of Digits | 6.5 |
| DMM Connectivity | LAN, RS232C, USB |
| Current Measure AC Max | 10A |
| Voltage Measure AC Max | 750V |
| Resistance Measure Max | 1Gohm |
| Product Range | - |
| Current Measure DC Max | 10A |
| Voltage Measure DC Max | 1kV |
| Manufacturer Warranty | 3 Years |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Period, Resistance |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Digits | 6.5 |
|---|---|
| Current Measure AC Max | 10A |
| Resistance Measure Max | 1Gohm |
| Current Measure DC Max | 10A |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| DMM Connectivity | LAN, RS232C, USB |
|---|---|
| Voltage Measure AC Max | 750V |
| Product Range | - |
| Voltage Measure DC Max | 1kV |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Period, Resistance |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5 |
