Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780833
Order Code377933902
Your Part Number
Technical Datasheet
26 total stock globally
500 more incoming. You can reserve stock now
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.090 ($42.999) |
Price for:Each
Minimum: 1
Multiple: 1
$39.09 ($43.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MP780833 from Multicomp Pro is a visual fault locator with a total laser output power of 1mW. This device, driven by a constant current source, adopts a 650nm semiconductor laser as the light-source in order to emit stable red light when identifying fibre cable faults. This device is an indispensable tool for fibre engineering construction, fibre network maintenance, optical device production and research.
- 1mW total output power
- 1-3km measurable optical fibre length
- 630-670nm wavelength
- 2.5mm universal connector
- LED flashlight
- 3.7V 1050mAh polymer lithium battery
- Auto power-off (15mins) and laser status indicators
- USB charging port (DC 5V <lt/>1A)
- Device dimensions – 130mm x 38mm x 25mm
- Device weight – 62g
- Certifications – CE, IP54 & RoHS
Applications
Fibre Optics, Test & Measurement, Datacom, Communications & Networking
Notes
3 Years Manufacturer Warranty.
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06