MP780770
Non-Contact AC Voltage and Magnetic Field Detector, IP67, 24V to 1KV, LED, Buzzer, CAT IV 1000V

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP780770Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 367697801 |
| Product Range | Multicomp Pro Non-Contact Voltage Detectors |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.740 ($23.914) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP780770Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 367697801 |
| Product Range | Multicomp Pro Non-Contact Voltage Detectors |
| Technical Datasheet | |
| Voltage Measuring Range AC | 24V to 1kV |
| Meter Display Type | LED |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 40°C |
| Product Range | Multicomp Pro Non-Contact Voltage Detectors |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
MP780770 from Multicomp Pro is a professional grade magnetic field and voltage detector, designed with IP67 dust & water resistance and drop proof up to 2 metres. This durable device is suitable for use in harsh environments and is able to detect magnetic fields (magnetic solenoid detection). Applications include (low voltage mode - <lt/>90V) audio systems, arc welding machines, underground mining lighting, cables with a thick insulation layer and other weaker electromagnetic AC signals, (high voltage mode – 90-1000V) urban electric supply and three-phase systems, such as power distribution units, electrical panels and electrical appliances.
- AC voltage (low): 24V~1000V
- AC voltage (high): 90V~1000V
- Frequency range: 50/60Hz
- Magnetic Solenoid Detection
- Built-in flashlight
- Audible (buzzer) and visual (LED) indication
- Auto power-off
- Low voltage indication
- Double injection moulding
- 2m drop test
- 1.5V battery (R03) x 2
- Device dimensions: 160.5mm x 21.5mm x 25mm
- Device weight: 72g
- IP Rating: IP67
- Safety Class: CAT IV 1000V
Applications
Test & Measurement, Audio, Commercial, Control Panels, Electrical, Low Voltage, Industrial & Manufacturing
Contents
x1 Non-Contact AC Voltage Detector; x2 1.5V AAA Battery (R03)
Notes
3 Years Manufacturer Warranty. Buzzer and sensing LED frequencies increase when The detector gets closer to the test object
Technical Specifications
| Voltage Measuring Range AC | 24V to 1kV |
|---|---|
| Operating Temperature Min | 0°C |
| Product Range | Multicomp Pro Non-Contact Voltage Detectors |
| SVHC | To Be Advised |
| Meter Display Type | LED |
|---|---|
| Operating Temperature Max | 40°C |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .226796 |
