Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.920 ($21.912) |
Product Information
Product Overview
MP780768 from Multicomp Pro is a professional grade voltage detector, designed with IP67 dust & water resistance and drop proof up to 2 metres. This durable device is suitable for use in harsh environments and includes a unique vibration mode. Applications include (low voltage mode - <lt/>90V) audio systems, arc welding machines, underground mining lighting, cables with a thick insulation layer and other weaker electromagnetic AC signals, (high voltage mode – 90-1000V) urban electric supply and three-phase systems, such as power distribution units, electrical panels and electrical appliances.
- AC voltage (low): 24V~1000V
- AC voltage (high): 90V~1000V
- Frequency range: 50/60Hz
- Vibration mode
- Built-in flashlight
- Audible (buzzer) and visual (LED) indication
- Auto power-off
- Low voltage indication
- Double injection moulding
- 2m drop test
- 1.5V battery (R03) x 2
- Device dimensions: 160.5mm x 21.5mm x 25mm
- Device weight: 72g
- IP Rating: IP67
- Safety Class: CAT IV 1000V
Applications
Test & Measurement, Audio, Commercial, Control Panels, Electrical, Low Voltage, Industrial & Manufacturing
Contents
x1 Non-Contact AC Voltage Detector; x2 1.5V AAA Battery (R03)
Notes
3 Years Manufacturer Warranty. Buzzer and sensing LED frequencies increases when detector gets closer to the test object
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate