Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780052
Order Code312662902
Your Part Number
Technical Datasheet
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.660 ($29.326) |
Price for:Each
Minimum: 1
Multiple: 1
$26.66 ($29.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780052
Order Code312662902
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Easy to use, non-contact AC Voltage tester. Just touch the tip against a terminal strip, outlet or supply cord and the tester will beep and the tip glows red to indicate Voltage.
- Thin probe tip for working with wall outlets
- LED light function on the rear
- Voltage detection indicated by sound and flashing, multicolour LED
- Flash and beep rate increase the closer you get to the Voltage source
- Power on/off switch
- Silent mode
- Pocket clip
- CAT IV 1000V rated
- IP67 Waterproof and 2m drop-proof rated
- Supplied with 2x AAA batteries
- Voltage range: 12V to 1kV
Notes
3 Years Manufacturer Warranty. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121