Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770808Copy
Manufacturer Standard Lead Time17 weeks
Order Code370364501
Product RangeMulticomp Pro Test Leads
Your Part Number
661 total stock globally
Need more?
661 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.060 ($5.566) |
Price for:Each
Minimum: 1
Multiple: 1
$5.06 ($5.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770808Copy
Manufacturer Standard Lead Time17 weeks
Order Code370364501
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial35.43"
Lead Length - Metric900mm
Insulator ColourBlack
Current Rating10A
Voltage Rating120V
Product RangeMulticomp Pro Test Leads
SVHCTo Be Advised
Product Overview
Banana Connectors are a type of connector used in creating and testing electrical connections. They are used for joining wire to electrical test equipment or electrical circuit boards. Banana connectors are sometimes referred to as 4 mm connectors as these are a common size. Banana connectors are a popular type of connector as they are used universally and provide an easy way to create high-quality connections.
- Banana test lead
- 4mm stackable banana plug to 4mm stackable banana plug
- Black colour test lead
- 18AWG double insulation PVC cable
- 900mm length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
35.43"
Insulator Colour
Black
Voltage Rating
120V
SVHC
To Be Advised
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
900mm
Current Rating
10A
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770808
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
