Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.450 ($44.495) |
Product Information
Product Overview
MP770516 test lead kit is a comprehensive set designed for efficient electrical testing and diagnostics. This 10-piece kit includes high-quality test leads, hook clips, crocodile/alligator clips, probe tips, and test probes, providing a wide range of options for secure connections and accurate measurements. Ideal for use in labs, workshops, or field testing, the kit ensures versatility and reliability for various electrical applications. Whether you're troubleshooting circuits, conducting experiments, or performing routine maintenance, the MP770516 Test lead kit offers the essential tools needed for precise and safe testing.
- Test leads :- CATIII 1000V 10A, hook clips:- CATIII 1000V CATIV 600V 6A
- Crocodile/alligator clips :- CATIII 1000V CATIV 600V 10A
- Probe tips (W/Cap):- CAT III 1000V CAT IV 600V 10A, probe tips (W/O cap):- CAT II 1000V 10A
Contents
2 pcs of test leads, Hook clips, Crocodile/alligator clips, Lead ends and probe tips.
Technical Specifications
2 Pcs of Test Leads, Hook clips, Crocodile/Alligator Clips, Lead ends and Probe Tips
No SVHC (25-Jun-2025)
Multicomp Pro Test Lead Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate