Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP770280Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 329013201 |
| Your Part Number | |
| Technical Datasheet |
227 total stock globally
Need more?
227 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.010 ($3.311) |
Price for:Each
Minimum: 1
Multiple: 1
$3.01 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP770280Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 329013201 |
| Technical Datasheet | |
| Lead Length - Imperial | 24" |
| Lead Length - Metric | 610mm |
| Insulator Colour | Black |
| Current Rating | 10A |
| Voltage Rating | 30VAC |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Flexible test lead with a crocodile clip at either end.
- 30V AC/60V DC, 10A rated
Technical Specifications
| Lead Length - Imperial | 24" |
|---|---|
| Insulator Colour | Black |
| Voltage Rating | 30VAC |
| SVHC | To Be Advised |
| Lead Length - Metric | 610mm |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Alternatives for MP770280
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
