Print Page
MP770275
Alligator Clip to Banana Plug Test Lead, Alligator Clip, 4mm Stackable Banana Plug, 24 ", 610 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770275Copy
Manufacturer Standard Lead Time17 weeks
Order Code329012501
Product RangeMulticomp Pro Test Leads
Your Part Number
156 total stock globally
200 more incoming. You can reserve stock now
156 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.380 ($3.718) |
Price for:Each
Minimum: 1
Multiple: 1
$3.38 ($3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770275Copy
Manufacturer Standard Lead Time17 weeks
Order Code329012501
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating5A
Voltage Rating30VAC
Product RangeMulticomp Pro Test Leads
SVHCTo Be Advised
Product Overview
Flexible test lead with a 4mm banana plug at one end and an insulated crocodile clip at the other.
- 30V AC/60V DC, 5A rated
Applications
Test & Instrumentation, Laboratory, Electrical and Electronics, Prototyping
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
30VAC
SVHC
To Be Advised
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
5A
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770275
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
