Print Page
MP770262
Alligator Clip to Banana Plug Test Lead, Alligator Clip, 4mm Stackable Banana Plug, 1 ft, 305 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP770262Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 329011101 |
| Your Part Number | |
| Technical Datasheet |
206 total stock globally
Need more?
206 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.520 ($3.872) |
Price for:Each
Minimum: 1
Multiple: 1
$3.52 ($3.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP770262Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 329011101 |
| Technical Datasheet | |
| Alligator Clip Type | Alligator Clip |
| Banana Plug Type | 4mm Stackable Banana Plug |
| Lead Length - Imperial | 1ft |
| Lead Length - Metric | 305mm |
| Insulator Colour | Black |
| Current Rating | 10A |
| Voltage Rating | 60VDC |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Flexible test lead with a 4mm banana plug at one end and an insulated crocodile clip at the other.
- 30V AC/60V DC, 10A rated
Technical Specifications
| Alligator Clip Type | Alligator Clip |
|---|---|
| Lead Length - Imperial | 1ft |
| Insulator Colour | Black |
| Voltage Rating | 60VDC |
| SVHC | To Be Advised |
| Banana Plug Type | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Metric | 305mm |
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Alternatives for MP770262
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
