Print Page
Image is for illustrative purposes only. Please refer to product description.
113 total stock globally
Need more?
113 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.570 ($39.127) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$35.57 ($39.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770209
Order Code326502602
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max600V
Test Probe Attenuation1:10
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
Passive test probe with flexible, 1.3m lead.
- Maximum input voltage: <lt/>200V peak (1x), <lt/>600V peak (10x)
- Supplied with measuring tip, marker rings, electrical ground contact, IC tip, ground lead, spring hook contact and adjustment tool
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
100MHz
Test Probe Attenuation
1:10
Product Range
-
Technical Docs (1)
Alternatives for MP770209
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055