Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760861
Order Code290913802
Your Part Number
Technical Datasheet
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $94.320 ($103.752) |
Price for:Each
Minimum: 1
Multiple: 1
$94.32 ($103.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760861
Order Code290913802
Technical Datasheet
Resistance Measure Max40Mohm
No. of Digits3.75
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp AC/DC Autoranging Clamp Meter MP760861 is a 400A True-RMS Current Clamp Meter, which can be used for testing of solar and wind power systems, UPS systems, and utility-scale battery systems. It is able to perform the following measurements: True-RMS AC/DC voltage, True-RMS AC/DC current, Capacitance, Resistance, Frequency and Temperature.
- AC/DC clamp meter with 4000 counts LCD display
- Category III 600V over voltage
- Manual function select
- 30mm approximate clamp opening size
- Diode test
- Powered by 9V battery
- Temp (type-K) for temperature measurement
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial, Hobby & Education, Laboratory
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Resistance Measure Max
40Mohm
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.75
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33