MP760607
Clamp Meter, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP760607Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 351984601 |
| Product Range | Multicomp Pro Clamp Meters |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.180 ($76.098) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP760607Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 351984601 |
| Product Range | Multicomp Pro Clamp Meters |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance |
| Current Measure AC Max | 400A |
| Voltage Measure AC Max | 600V |
| Voltage Measure DC Max | 600V |
| Resistance Measure Max | 40Mohm |
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| No. of Digits | 3.75 |
| Jaw Opening Max | 28mm |
| Product Range | Multicomp Pro Clamp Meters |
| SVHC | To Be Advised |
Product Overview
The MP760607 is a portable true RMS AC/DC clamp meter with automatic range, designed according to EN61010-1 CAT II 600V / CAT III 300V safety standards, and comes with full-function protection which ensures users a safe and reliable measurement experience. Aside from basic measurement functions, it also has high precision current scale and high voltage frequency measurement extension.
- True RMS measurement
- Audio visual NCV detection
- High voltage frequency range: 10Hz - 60KHz; low voltage frequency range: 60Hz - 10MHz
- 4000 display count
- Auto range
- 28mm jaw opening
- Continuity test
- MAX/MIN modes
- Relative mode
- Zero mode
- Data hold
- Low battery indication
- Auto power off
- 1.5V battery (AAA x2)
- Device weight is 235g
- Dimension is 215mm x 63mm x 36mm
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance |
|---|---|
| Voltage Measure AC Max | 600V |
| Resistance Measure Max | 40Mohm |
| Range Selection | Auto, Manual |
| Jaw Opening Max | 28mm |
| SVHC | To Be Advised |
| Current Measure AC Max | 400A |
|---|---|
| Voltage Measure DC Max | 600V |
| DMM Response Type | True RMS |
| No. of Digits | 3.75 |
| Product Range | Multicomp Pro Clamp Meters |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .248 |
