
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $628.210 ($691.031) |
Product Information
Product Overview
MP741026 is a dual fume extractor. This purifier uses a physical type of active purification filter. Pollutants are sucked in by a vortex centrifugal fan, after being purified by a multi-layer filtering device, the clean air is directly discharged into the room. (It can also be connected to a smoke exhaust pipe to discharge the smoke and dust outdoors. The appearance is simple and generous. The integrated design of the host adopts a metal frame structure, which is durable. Both sides are equipped with concave high-quality plastic handles, which are stable, reliable and easy to move. The wind wheel is made of a special alloy to effectively prevent corrosion. The unique dynamic balance correction technology makes the wind wheel run more stably and reliably. The primary, medium and main filter can be replaced separately, with longer service life and lower replacement cost.
- Flexible tube can change direction and position as needed (the length can be customized)
- No need to lay additional pipes
- Installation simple and convenient use
- 230V voltage rating
- 99.97% filtration efficiency (0.3 micron)
- 180W power rating, <68dB(A) noise
- Ø75mm air outlet interface
- 1.3m length (customized) flexi tube, overall dimension: 465mm×250mm×480mm
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Notes
3 years manufacturer warranty.
Technical Specifications
160m³/h
180W
Multicomp Pro Fume Extractors
240V
EU, UK
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
