Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740965 EUCopy
Manufacturer Standard Lead Time17 weeks
Order Code405850801
Your Part Number
44 total stock globally
18 more incoming. You can reserve stock now
44 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.770 ($81.147) |
Price for:Each
Minimum: 1
Multiple: 1
$73.77 ($81.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740965 EUCopy
Manufacturer Standard Lead Time17 weeks
Order Code405850801
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max500°C
Output Power550W
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Rework Station has a wide range of adjustments of the airflow rate and temperature permitting soldering and disordering of SMDs; closed-loop control of temperature; automatic cooling mode – protects the heating element and handle when the power switch is turned off.
- Air Pump: Diaphragm Pump
- Capacity: 24 Litres/Minute
- Hot Air Temperature: 150ºC to 500ºC
- Sensor Type: K Thermocouple
- Hot Air Shaft Dia.: 21.5mm
- Dimensions (HxWxD): 150mm × 160mm × 225mm
- Supply Voltage: 220V to 240V
Applications
Electronics Service, Embedded Design & Development, Industrial & Manufacturing, Hobby & Education, Laboratory, Manufacturing, Research & Development
Contents
x1 Rework Station with holder; x1 Handpiece; x1m Tube; x4 Nozzles (Ø2.5, 4.4mm 10 × 10, 15mm × 15mm QFP); x1 Mains Lead; x1 User Instruction
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
240V
Output Power
550W
Heat Temperature Max
500°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85168080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.16
