Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740913
Order Code403490002
Product RangeMulticomp Pro Rework Stations
Your Part Number
Technical Datasheet
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.040 ($4.444) |
Price for:Each
Minimum: 1
Multiple: 1
$4.04 ($4.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740913
Order Code403490002
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
For Use WithMulticomp MP740908 Hot Air Gun
Tip / Nozzle StyleHot Air
Tip / Nozzle Width6mm
Tip / Nozzle Length36.5mm
Product RangeMulticomp Pro Rework Stations
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fit for: MP740908 Hot Air Gun
- Size: 36.5mm × 22.8mm
- Outer Dia.: 6mm
- Weight: 6.5g
Applications
Electronics Service, Electronics Design, Hobby & Education, Industrial & Manufacturing, Instrumentation, Production, Prototyping
Contents
x1 Nozzle
Technical Specifications
For Use With
Multicomp MP740908 Hot Air Gun
Tip / Nozzle Width
6mm
Product Range
Multicomp Pro Rework Stations
Tip / Nozzle Style
Hot Air
Tip / Nozzle Length
36.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07