Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740908Copy
Manufacturer Standard Lead Time19 weeks
Order Code403489501
Product RangeMulticomp Pro Rework Stations
Your Part Number
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.130 ($36.443) |
Price for:Each
Minimum: 1
Multiple: 1
$33.13 ($36.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740908Copy
Manufacturer Standard Lead Time19 weeks
Order Code403489501
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
Accessory TypeHot Air Gun
For Use WithMP740907 Double Channel Rework System
Kit ContentsHot Air gun
Product RangeMulticomp Pro Rework Stations
SVHCTo Be Advised
Product Overview
MP740908 is a powerful 800W hot air gun designed for professional use as a replacement for the MP740907 Rework station. It provides precise temperature control and efficient heat application for various tasks.
- Delivers efficient heat output for fast heating and effective performance
- Suitable for use in regions with 220V to 240V electrical supply
- Ideal for heat shrinking, desoldering, and other precision heat tasks in electronics
- Lightweight and easy to handle, providing comfort during extended use
- Built to withstand frequent use in professional environments, offering durability and longevity
- Fitted with a 2 way and 5 way PCB connectors (not for standalone use)
Technical Specifications
Accessory Type
Hot Air Gun
Kit Contents
Hot Air gun
SVHC
To Be Advised
For Use With
MP740907 Double Channel Rework System
Product Range
Multicomp Pro Rework Stations
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
