Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740825
Order Code376893502
Product RangeMulticomp Pro Flux Applicators
Your Part Number
Technical Datasheet
1,296 total stock globally
Need more?
1296 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.460 ($2.706) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$2.46 ($2.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740825
Order Code376893502
Product RangeMulticomp Pro Flux Applicators
Technical Datasheet
Dispenser TypeNeedle Bottle
Volume50ml
Product RangeMulticomp Pro Flux Applicators
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP740825 is used for all sorts of things around the range – from flux for soldering to lubricant for 3D printers. The squeeze bottle holds approximately 50cc (50ml) and includes a fine applicator tip measuring 0.5mm inner diameter.
- Bottle capacity: 50 ml
- Material: PE
- Nozzle diameter: 0.5mm
Applications
Hobby & Education, Industrial & Manufacturing
Contents
x2 Empty 50 ml bottle, x2 Needle applicator
Notes
Set contains a pack of 2 Flux Applicators
Technical Specifications
Dispenser Type
Needle Bottle
Product Range
Multicomp Pro Flux Applicators
Volume
50ml
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39233010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072