Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740784 UK
Order Code370361902
Product RangeMulticomp Pro Hot Air Stations
Your Part Number
Technical Datasheet
151 total stock globally
Need more?
151 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $368.440 ($405.284) |
Price for:Each
Minimum: 1
Multiple: 1
$368.44 ($405.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740784 UK
Order Code370361902
Product RangeMulticomp Pro Hot Air Stations
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max480°C
Output Power1kW
Kit ContentsHot Air Handle
Product RangeMulticomp Pro Hot Air Stations
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP740784 UK is a hot air station. It features LCD display screen making control visualization, Temperature unit switching function, temperature locking and timed work function. It also has MCU controlled temperature calibration, compensation for constant working.
- 230VAC ±10% 50Hz voltage rating (UK)
- Strong air volume with brushless fan
- Easy to replace with pluggable heater
- Convertible with straight air and spiral air, auto-sleep function
- 1000W power rating
- 100°C to 480°C / 212°F to 896°F temperature range
- ±35°C temperature accuracy, 1% to 99% setting range of air volume
- Pluggable heater
- 20L/min to 130L/min air flow
- Working condition : temperature: 0°C to 40°C, relative humidity: ˂80%
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Main unit, Hot air gun holder, Spray nozzles : 4 PCS, Power cord, Ground wire, Manual.
Warnings
A fire may result if the appliance is not used with care, therefore be careful when using the appliance in places where there are combustible materials.
Notes
The hot air handle connected with host well before sell.
Technical Specifications
Supply Voltage VAC
230V
Output Power
1kW
Product Range
Multicomp Pro Hot Air Stations
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
480°C
Kit Contents
Hot Air Handle
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.34