Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740404 UK
Order Code329994502
Product RangeMulticomp Pro Solder Pots
Your Part Number
Technical Datasheet
74 total stock globally
264 more incoming. You can reserve stock now
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.130 ($52.943) |
Price for:Each
Minimum: 1
Multiple: 1
$48.13 ($52.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740404 UK
Order Code329994502
Product RangeMulticomp Pro Solder Pots
Technical Datasheet
Temperature Max480°C
Temperature Min200°C
Output Power300W
Supply Voltage VAC240V
Supply Voltage VDC-
Product RangeMulticomp Pro Solder Pots
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP740404 UK Solder Pot is a high-performance, 300W soldering tool designed for precise tinning and soldering of wires, cables, and small components. Operating on 240VAC, it offers adjustable temperature control between 200°C and 480°C, making it suitable for a wide range of soldering applications.
- Ensures fast heating and stable performance
- Adjustable for various soldering needs
- Standard UK power supply compatibility
- Built for long-lasting, repeated use
- Ideal for workstations with limited space
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Temperature Max
480°C
Output Power
300W
Supply Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Temperature Min
200°C
Supply Voltage VAC
240V
Product Range
Multicomp Pro Solder Pots
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.97