Print Page
Image is for illustrative purposes only. Please refer to product description.
74 total stock globally
54 more incoming. You can reserve stock now
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $162.810 ($179.091) |
Price for:Each
Minimum: 1
Multiple: 1
$162.81 ($179.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740261
Order Code328716701
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power80W
Kit ContentsSoldering Station, Handle Set, Iron Stand, AC Cord, Manual, Cleaning Sponge
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (04-Feb-2026)
Product Overview
High performance, 80W soldering iron fitted with a 4-wire ceramic heater featuring an adjustable temperature range from 150-480°C.
- Smart recognition of working or non-working status
- Automatic standby, shutdown with smart time setting
- Temperature locking
- Beep alarm function available
- Temperature read out in °C and °F
- MCU controlled temperature calibration
- Simulate bar indicating heating up status
- User-friendly menu for easier system setting
- Separate iron stand to save room and to make easier deposit
- LCD display screen for control visualization
- Buttons (1,2,3) for pre-setting or switching frequently used temperature
- Low-voltage heater separated from power supply to keep soldering work safer
- Soldering tip designed separate from heater and using exchangeable replacement kits
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Heat Temperature Max
480°C
Kit Contents
Soldering Station, Handle Set, Iron Stand, AC Cord, Manual, Cleaning Sponge
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.81
