Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740111Copy
Manufacturer Standard Lead Time22 weeks
Order Code323596502
Your Part Number
98 total stock globally
Need more?
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $144.060 ($158.466) |
Price for:Each
Minimum: 1
Multiple: 1
$144.06 ($158.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740111Copy
Manufacturer Standard Lead Time22 weeks
Order Code323596502
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max500°C
Output Power700W
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP740111 from Multicomp Pro is an economical, intelligent hot air rework station.
- Closed loop and MCU zero-crossing design achieves faster heat-up, accurate and stable control
- Operation is made easier via LED screen which displays both working temperatures and states
- Hot air iron includes auto-sleep function via internal embedded sensor, which saves energy
- Intelligent cooling system and power-off functions which help to extend the hot air gun lifespan
- Device dimension is 26 x 18.5 x 15.5cm
- Net weight - 1.56kg, gross weight - 1.75kg
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Supply Voltage VAC
240V
Output Power
700W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Heat Temperature Max
500°C
Kit Contents
Hot Air Station, 3x Nozzles, Gun Holder, Power Cords (EU & UK), Operating Instructions
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75
