Print Page
MP740103
Soldering Iron, Handle W/Pow Sw, 200 W, 550 °C, 240 VAC, Multicomp Pro - Soldering Irons, EU
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740103Copy
Manufacturer Standard Lead Time17 weeks
Order Code322803501
Product RangeMulticomp Pro - Soldering Irons
Your Part Number
304 total stock globally
Need more?
304 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.230 ($21.153) |
Price for:Each
Minimum: 1
Multiple: 1
$19.23 ($21.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740103Copy
Manufacturer Standard Lead Time17 weeks
Order Code322803501
Product RangeMulticomp Pro - Soldering Irons
Technical Datasheet
Output Power200W
Heat Temperature Max550°C
Supply Voltage240VAC
Product RangeMulticomp Pro - Soldering Irons
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP740103 is a 200W high power soldering iron with power switch, 500°C to 550°C temperature range and an EU plug.
- Premium high performance, high power soldering iron with switch
- Heavy duty switched iron with chisel point tip, stand and plastic handle
- Heat and impact resistant handle
- General and long-life tip with mica heater
- EU plug type
- CE approved
- Replacement tips available - please see Alternatives page section
Applications
Electronics Service, Electrical, Industrial Maintenance, Utilities
Contents
200W soldering iron with EU plug, 1x iron stand.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Output Power
200W
Supply Voltage
240VAC
Plug Type
EU
Heat Temperature Max
550°C
Product Range
Multicomp Pro - Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
