Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740074
Order Code313152502
Your Part Number
Technical Datasheet
52 total stock globally
Need more?
52 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.990 ($103.389) |
Price for:Each
Minimum: 1
Multiple: 1
$93.99 ($103.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740074
Order Code313152502
Technical Datasheet
Desolder Tool TypeGun
Tip / Nozzle Length17mm
Tip / Nozzle O.D.-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP740074 desoldering gun offers adjustable heat from 250°C to 480°C and a powerful 150W output, making it perfect for precise desoldering in electronics repair. With a 24V supply voltage and a 17mm nozzle, it's designed for effective and efficient component removal.
- Adjustable temperature
- Ensures quick heating and efficient heat delivery for faster desoldering
- Suitable for standard low-voltage systems
- Ideal for precision work in tight spaces and small components
- Ergonomic and lightweight
- Only suitable for use with 24V Soldering and Rework Stations e.g. the Multicomp Pro MP740029 (please check compatibility before purchasing)
Technical Specifications
Desolder Tool Type
Gun
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
17mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84659900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25