500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $199.390 ($219.329) |
Product Information
Product Overview
MP730889 is a benchtop digital multimeter. Multiple measurement functions include DC/AC Voltage, DC/AV Current, resistance, capacitance measurement, continuity test, diode test, temperature measurement, AC and frequency (AC + Hz) measurement, Max/Min/average measurement (REL_%).
- 3.5inch high resolution LCD, providing a clear display
- Display max 55,000 counts, DC voltage accuracy up to 0.05%
- Reading rates upto 65 readings per second
- AC True RMS measurement, measurement bandwidth: 20Hz to 1kHz
- Manual or auto record the measured data into internal memory, and displayed in table
- SCPI supported, remote control the multimeter through PC software via USB (orRS232) port
- AC power supply for continuous use, maintenance-free
- Full temperature from 0°C to 50°C, 80% RH and 40°C, non-condensing
- Dimension (W×H×D) : 200mm × 86.5mm × 64mm
- Programmer language: standard SCPI, compatible with commands of mainstream multimeters
Contents
Benchtop digital multimeter, Power cord, Quick guide, USB cable, Multimeter lead set (black and red wires), Fuse.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
4.5
10A
50Mohm
10A
3 Years
IEC 60320 C14 Inlet
RS232, USB
750V
Multicomp Pro Bench Digital Multimeters
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Lead (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate