
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730889Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 397219801 |
| Product Range | Multicomp Pro Bench Digital Multimeters |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $170.630 ($187.693) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730889Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 397219801 |
| Product Range | Multicomp Pro Bench Digital Multimeters |
| Technical Datasheet | |
| No. of Digits | 4.5 |
| DMM Connectivity | RS232, USB |
| Current Measure AC Max | 10A |
| Voltage Measure AC Max | 750V |
| Resistance Measure Max | 50Mohm |
| Product Range | Multicomp Pro Bench Digital Multimeters |
| Current Measure DC Max | 10A |
| Voltage Measure DC Max | 1kV |
| Manufacturer Warranty | 3 Years |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
| Plug Type | IEC 60320 C14 Inlet |
| SVHC | Lead (21-Jan-2025) |
Product Overview
MP730889 is a benchtop digital multimeter. Multiple measurement functions include DC/AC Voltage, DC/AV Current, resistance, capacitance measurement, continuity test, diode test, temperature measurement, AC and frequency (AC + Hz) measurement, Max/Min/average measurement (REL_%).
- 3.5inch high resolution LCD, providing a clear display
- Display max 55,000 counts, DC voltage accuracy up to 0.05%
- Reading rates upto 65 readings per second
- AC True RMS measurement, measurement bandwidth: 20Hz to 1kHz
- Manual or auto record the measured data into internal memory, and displayed in table
- SCPI supported, remote control the multimeter through PC software via USB (orRS232) port
- AC power supply for continuous use, maintenance-free
- Full temperature from 0°C to 50°C, 80% RH and 40°C, non-condensing
- Dimension (W×H×D) : 200mm × 86.5mm × 64mm
- Programmer language: standard SCPI, compatible with commands of mainstream multimeters
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
- 2 Pin Euro type C mains plug, used across Europe
Contents
Benchtop digital multimeter, Power cord, Quick guide, USB cable, Multimeter lead set (black and red wires), Fuse.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| No. of Digits | 4.5 |
|---|---|
| Current Measure AC Max | 10A |
| Resistance Measure Max | 50Mohm |
| Current Measure DC Max | 10A |
| Manufacturer Warranty | 3 Years |
| Plug Type | IEC 60320 C14 Inlet |
| DMM Connectivity | RS232, USB |
|---|---|
| Voltage Measure AC Max | 750V |
| Product Range | Multicomp Pro Bench Digital Multimeters |
| Voltage Measure DC Max | 1kV |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.171175 |
