
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730678Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 367728701 |
| Product Range | Multicomp Pro 1000V True RMS Digital Multimeters |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.600 ($116.160) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730678Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 367728701 |
| Product Range | Multicomp Pro 1000V True RMS Digital Multimeters |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
| No. of Digits | 3.75 |
| DMM Response Type | True RMS |
| Display Count | 6000 |
| Range Selection | Auto, Manual |
| Voltage Measure DC Max | 1kV |
| Voltage Measure AC Max | 1kV |
| Current Measure DC Max | 20A |
| Current Measure AC Max | 20A |
| Resistance Measure Max | 60Mohm |
| Manufacturer Warranty | 3 Years |
| Product Range | Multicomp Pro 1000V True RMS Digital Multimeters |
| SVHC | To Be Advised |
Product Overview
The MP730678 is a 1000V true RMS digital multimeter which offers high levels of reliability and security, with a 6000 count display. With a large screen, high resolution analogue pointer display, full scale overload protection and unique appearance design, the device is an extremely practical electrical measuring meter. This device can measure AC/DC voltage/current, resistance, diode, continuity, capacitance, frequency, duty ratio and temperature. Also features functions such as data transmission, data hold, relative value measurement, peak measurement, internal temperature alarm, low battery indication, backlight, auto power-off and NCV functions.
- Large, backlit LCD screen with 6,000 count display
- High resolution analogue pointer
- Full scale overload protection
- 1kV AC/DC voltage, 20A AC/DC current, resistance, capacitance, frequency, and temperature measurement ranges
- Data and peak hold
- True RMS
- Max./min./relative modes
- USB communication
- NCV (audible/visual alarm)
- LoZ ACV
- Supplied with test leads, USB cable, adaptor socket, K-type thermocouple, and 4x AAA batteries
- Bandwidth: 40-500Hz
- Frequency: 10MHz
- Temperature range: -40°C to +1,000°C
- Device dimension is 190mm x 90mm x 50mm
- Device weight is 350g
Applications
Test & Measurement, Electronics Service, Hobby & Education, Education, Industrial Automation Control, Industrial Maintenance, Professional
Contents
Digital multimeter, User manual, Test leads, Adapter socket, K-type thermocouple, USB cable, Download operation guide, 1.5V AAA batteries.
Notes
For PC communication, please download and install the software in ZIP file.
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
|---|---|
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| Voltage Measure AC Max | 1kV |
| Current Measure AC Max | 20A |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| No. of Digits | 3.75 |
|---|---|
| Display Count | 6000 |
| Voltage Measure DC Max | 1kV |
| Current Measure DC Max | 20A |
| Resistance Measure Max | 60Mohm |
| Product Range | Multicomp Pro 1000V True RMS Digital Multimeters |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .832341 |
