Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730624
Order Code351875502
Your Part Number
Technical Datasheet
147 total stock globally
Need more?
147 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.095 ($95.8045) |
Price for:Each
Minimum: 1
Multiple: 1
$87.10 ($95.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MP730624 from Multicomp Pro is a 4½ bit resolution Bluetooth digital multimeter, with data logger and thermometer functionalities.
- Data logger
- True RMS
- 19999 count LCD display with backlight
- 1kV DC/750V AC voltage, 20A AC/DC current, resistance, capacitance, frequency, duty cycle, and temperature measurement ranges
- Auto ranging
- BLE 4.0 wireless transmission, more stable, less power consumption
- Built-in offline record function
- Chart and diagram mode helps to analyse the data tendency
- Flashlight function
- Supports NCV (non-contact voltage)
- Widely support on Android and iOS
Applications
Test & Measurement, Electronics Service, Hobby & Education, Installations, Metering, Utilities
Contents
Digital Multimeter, Multimeter Lead, K-type Thermocouple, Operating Instructions
Warnings
Bluetooth wireless transmission is not supported with Windows-based systems.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7