
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730624Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 351875501 |
| Product Range | Multicomp Pro Bluetooth Digital Multimeters |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.270 ($80.597) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730624Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 351875501 |
| Product Range | Multicomp Pro Bluetooth Digital Multimeters |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature |
| No. of Digits | 4.5 |
| DMM Response Type | True RMS |
| Display Count | 20000 |
| Range Selection | Auto, Manual |
| Voltage Measure DC Max | 1kV |
| Voltage Measure AC Max | 750V |
| Current Measure DC Max | 20A |
| Current Measure AC Max | 20A |
| Resistance Measure Max | 200Mohm |
| Manufacturer Warranty | 3 Years |
| Product Range | Multicomp Pro Bluetooth Digital Multimeters |
| SVHC | Lead (23-Jan-2024) |
Product Overview
The MP730624 from Multicomp Pro is a 4½ bit resolution Bluetooth digital multimeter, with data logger and thermometer functionalities.
- Data logger
- True RMS
- 19999 count LCD display with backlight
- 1kV DC/750V AC voltage, 20A AC/DC current, resistance, capacitance, frequency, duty cycle, and temperature measurement ranges
- Auto ranging
- BLE 4.0 wireless transmission, more stable, less power consumption
- Built-in offline record function
- Chart and diagram mode helps to analyse the data tendency
- Flashlight function
- Supports NCV (non-contact voltage)
- Widely support on Android and iOS
Applications
Test & Measurement, Electronics Service, Hobby & Education, Installations, Metering, Utilities
Contents
Digital Multimeter, Multimeter Lead, K-type Thermocouple, Operating Instructions
Warnings
Bluetooth wireless transmission is not supported with Windows-based systems.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature |
|---|---|
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| Voltage Measure AC Max | 750V |
| Current Measure AC Max | 20A |
| Manufacturer Warranty | 3 Years |
| SVHC | Lead (23-Jan-2024) |
| No. of Digits | 4.5 |
|---|---|
| Display Count | 20000 |
| Voltage Measure DC Max | 1kV |
| Current Measure DC Max | 20A |
| Resistance Measure Max | 200Mohm |
| Product Range | Multicomp Pro Bluetooth Digital Multimeters |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .7 |
