Print Page
MP730425
Handheld Digital Multimeter, AC/DC Voltage, Resistance, Temperature, 3.5, 4000, Auto, Manual
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730425Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 339475201 |
| Your Part Number | |
| Technical Datasheet |
503 total stock globally
Need more?
503 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.070 ($24.277) |
Price for:Each
Minimum: 1
Multiple: 1
$22.07 ($24.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730425Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 339475201 |
| Technical Datasheet | |
| DMM Functions | AC/DC Voltage, Resistance, Temperature |
| No. of Digits | 3.5 |
| DMM Response Type | - |
| Display Count | 4000 |
| Range Selection | Auto, Manual |
| Voltage Measure DC Max | 600V |
| Voltage Measure AC Max | 600V |
| Current Measure DC Max | - |
| Current Measure AC Max | - |
| Resistance Measure Max | 20Mohm |
| Manufacturer Warranty | 3 Years |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
MP730425 from Multicomp Pro is a residential pocket-sized multimeter, featuring 600V AC &V DC voltage measurements and a 40-400hz ACV frequency response.
- 600V AC & 600V DC voltage measurement
- ACV frequency response: 400-400hz
- Conduction & resistance measurement
- Acousto-optic indication (NCV/continuity/battery power)
- Temperature measurement
- Red, green & yellow LED indications
- EBTN display
- CAT III 600V
- 1m drop proof
- CE certified
Contents
Multimeter, Batteries, Thermocouple.
Technical Specifications
| DMM Functions | AC/DC Voltage, Resistance, Temperature |
|---|---|
| DMM Response Type | - |
| Range Selection | Auto, Manual |
| Voltage Measure AC Max | 600V |
| Current Measure AC Max | - |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| No. of Digits | 3.5 |
|---|---|
| Display Count | 4000 |
| Voltage Measure DC Max | 600V |
| Current Measure DC Max | - |
| Resistance Measure Max | 20Mohm |
| Product Range | - |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
