
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730424 EU-UKCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 335848401 |
| Product Range | Bench DMM Range |
| Your Part Number | |
| Technical Datasheet |
100 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $241.900 ($266.090) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP730424 EU-UKCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 335848401 |
| Product Range | Bench DMM Range |
| Technical Datasheet | |
| No. of Digits | 4.5 |
| DMM Connectivity | RS232 |
| Current Measure AC Max | 10A |
| Voltage Measure AC Max | 750V |
| Resistance Measure Max | 50Mohm |
| Product Range | Bench DMM Range |
| Current Measure DC Max | 10A |
| Voltage Measure DC Max | 1kV |
| Manufacturer Warranty | 3 Years |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
| Plug Type | EU, UK |
| SVHC | Lead (23-Jan-2024) |
Product Overview
MP730424 EU-UK is a 55,000 count, 4 1/2 digit display bench-type digital multimeter. Featuring a 3.7” high resolution LCD display, reading rates of up to 65 readings, true RMS AC voltage and current measurements, dual line display support and SCPI.
- 3.7″ (480 × 320) high resolution LCD clear display, 55000 display counts
- Reading rates of up to 65 readings per second
- True RMS AC voltage / current measurement
- Dual line display supported, trend analysis accessible in chart mode
- Input supply voltage range : 90V to 240V AC, 50Hz
- Features data logging function
- SCPI support-remote control function via RS232 interface connectivity
- DC voltage accuracy up to 0.025%
- Data record function enables recording measured data within internal memory and reading via PC
- Dimension (W × H × D) is 235mm × 110mm × 295mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
- 2 Pin Euro type C mains plug, used across Europe
Contents
Bench digital multimeter, Multimeter leads, User manual, Fuse, Alligator clips, EU & UK power cords.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| No. of Digits | 4.5 |
|---|---|
| Current Measure AC Max | 10A |
| Resistance Measure Max | 50Mohm |
| Current Measure DC Max | 10A |
| Manufacturer Warranty | 3 Years |
| Plug Type | EU, UK |
| DMM Connectivity | RS232 |
|---|---|
| Voltage Measure AC Max | 750V |
| Product Range | Bench DMM Range |
| Voltage Measure DC Max | 1kV |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
| SVHC | Lead (23-Jan-2024) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.42 |
