
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720854Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 386917801 |
| Product Range | Multicomp Pro Oscilloscopes |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,261.520 ($1,387.672) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720854Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 386917801 |
| Product Range | Multicomp Pro Oscilloscopes |
| Technical Datasheet | |
| Product Range | Multicomp Pro Oscilloscopes |
| Scope Channels | 4 Channel |
| Bandwidth | 200MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 40 Mpts |
| Calculated Rise Time | - |
| Scope Display Type | Touch Screen LCD Colour |
| Kit Contents | Digital Oscilloscope, Power Cord, CD Rom, Quick Guide, USB Cable, Probe, Probe Adjust |
| Manufacturer Warranty | 3 Years |
| Plug Type | UK Type G |
| SVHC | Lead (23-Jan-2024) |
Product Overview
This Multicomp Pro MP720854 is Digital Touch Screen Storage Oscilloscope, 4-channel 200MHz Bandwidth, 1GS/s sampling rate with multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX, and VGA.
- 200MHz bandwidth, 1GS/s sample rate
- 40M record length max 70,000 wfms/s waveform refresh rate
- Low background noise
- 800x600 resolution LCD screen with multi-touch, more user-friendly operation experience
- SCPI and LabVIEW supported
- Multi-triggers and bus decoding functions
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX, and VGA
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement, Electronics Design, Hobby & Education
Contents
x1 Digital Oscilloscope; x1 Power Cord; x1 CD Rom; x1 Manual; x1 USB cable; x2 Probe; x1 Probe adjustment screwdriver
Notes
Do not store or leave the instrument where the liquid crystal display will be exposed to direct sunlight for long periods of time.
Technical Specifications
| Product Range | Multicomp Pro Oscilloscopes |
|---|---|
| Bandwidth | 200MHz |
| Display Memory Depth | 40 Mpts |
| Scope Display Type | Touch Screen LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | Lead (23-Jan-2024) |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | - |
| Kit Contents | Digital Oscilloscope, Power Cord, CD Rom, Quick Guide, USB Cable, Probe, Probe Adjust |
| Plug Type | UK Type G |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
